
CRM2512AFX-10R0ELF | |
|---|---|
DigiKey Part Number | CRM2512AFX-10R0ELFTR-ND - Tape & Reel (TR) CRM2512AFX-10R0ELFCT-ND - Cut Tape (CT) CRM2512AFX-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512AFX-10R0ELF |
Description | RES 10 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512AFX-10R0ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,33920 € | 8,48 € |
| 50 | 0,30580 € | 15,29 € |
| 100 | 0,27910 € | 27,91 € |
| 250 | 0,25204 € | 63,01 € |
| 500 | 0,23640 € | 118,20 € |
| 1.000 | 0,22395 € | 223,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20617 € | 824,68 € |
| 8.000 | 0,19989 € | 1.599,12 € |
| 12.000 | 0,19683 € | 2.361,96 € |
| 20.000 | 0,19351 € | 3.870,20 € |
| 28.000 | 0,19160 € | 5.364,80 € |
| 40.000 | 0,18980 € | 7.592,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

