820 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-JX-R820ELF

DigiKey Part Number
118-CRM2512-JX-R820ELFTR-ND - Tape & Reel (TR)
118-CRM2512-JX-R820ELFCT-ND - Cut Tape (CT)
118-CRM2512-JX-R820ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-JX-R820ELF
Description
RES 0.82 OHM 5% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
820 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-JX-R820ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 619
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,28500 €2,85 €
250,24160 €6,04 €
500,21440 €10,72 €
1000,19160 €19,16 €
2500,16636 €41,59 €
5000,15058 €75,29 €
1.0000,13716 €137,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11607 €464,28 €
8.0000,10784 €862,72 €
12.0000,10361 €1.243,32 €
20.0000,09883 €1.976,60 €
28.0000,09598 €2.687,44 €
40.0000,09320 €3.728,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,51480 €