
CRM2512-JW-510ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-510ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-510ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-510ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-510ELF |
Description | RES SMD 51 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-510ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,20400 € | 5,10 € |
| 50 | 0,18100 € | 9,05 € |
| 100 | 0,16140 € | 16,14 € |
| 250 | 0,13988 € | 34,97 € |
| 500 | 0,12638 € | 63,19 € |
| 1.000 | 0,11492 € | 114,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09690 € | 387,60 € |
| 8.000 | 0,08987 € | 718,96 € |
| 12.000 | 0,08626 € | 1.035,12 € |
| 20.000 | 0,08217 € | 1.643,40 € |
| 28.000 | 0,07974 € | 2.232,72 € |
| 40.000 | 0,07736 € | 3.094,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

