
CRM2512-JW-470ELF | |
|---|---|
DigiKey Part Number | CRM2512-JW-470ELFTR-ND - Tape & Reel (TR) CRM2512-JW-470ELFCT-ND - Cut Tape (CT) CRM2512-JW-470ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-470ELF |
Description | RES SMD 47 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-470ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,20160 € | 5,04 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,15940 € | 15,94 € |
| 250 | 0,13812 € | 34,53 € |
| 500 | 0,12482 € | 62,41 € |
| 1.000 | 0,11350 € | 113,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09570 € | 382,80 € |
| 8.000 | 0,08875 € | 710,00 € |
| 12.000 | 0,08518 € | 1.022,16 € |
| 20.000 | 0,08115 € | 1.623,00 € |
| 28.000 | 0,07874 € | 2.204,72 € |
| 40.000 | 0,07640 € | 3.056,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

