
CRM2512-FX-1004ELF | |
|---|---|
DigiKey Part Number | CRM2512-FX-1004ELFTR-ND - Tape & Reel (TR) CRM2512-FX-1004ELFCT-ND - Cut Tape (CT) CRM2512-FX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-1004ELF |
Description | RES SMD 1M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-1004ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,20480 € | 5,12 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,16280 € | 16,28 € |
| 250 | 0,14388 € | 35,97 € |
| 500 | 0,13294 € | 66,47 € |
| 1.000 | 0,12427 € | 124,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11189 € | 447,56 € |
| 8.000 | 0,10753 € | 860,24 € |
| 12.000 | 0,10540 € | 1.264,80 € |
| 20.000 | 0,10309 € | 2.061,80 € |
| 28.000 | 0,10177 € | 2.849,56 € |
| 40.000 | 0,10051 € | 4.020,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

