
CRM2010AFX-R100ELF | |
|---|---|
DigiKey Part Number | CRM2010AFX-R100ELFTR-ND - Tape & Reel (TR) CRM2010AFX-R100ELFCT-ND - Cut Tape (CT) CRM2010AFX-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010AFX-R100ELF |
Description | RES 0.1 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010AFX-R100ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,70880 € | 17,72 € |
| 50 | 0,65360 € | 32,68 € |
| 100 | 0,60960 € | 60,96 € |
| 250 | 0,56504 € | 141,26 € |
| 500 | 0,53922 € | 269,61 € |
| 1.000 | 0,51869 € | 518,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,48930 € | 1.957,20 € |
| 8.000 | 0,47892 € | 3.831,36 € |
| 12.000 | 0,47386 € | 5.686,32 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |

