
CW252016-2R7J | |
|---|---|
DigiKey Part Number | 118-CW252016-2R7JTR-ND - Tape & Reel (TR) 118-CW252016-2R7JCT-ND - Cut Tape (CT) 118-CW252016-2R7JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW252016-2R7J |
Description | FIXED IND 2.7UH 195MA 3.2 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 195 mA 3.2Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW252016-2R7J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.2Ohm Max | |
Q @ Freq | 22 @ 7.9MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,13880 € | 13,88 € |
| 1.000 | 0,11414 € | 114,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10762 € | 215,24 € |
| 4.000 | 0,10147 € | 405,88 € |
| 6.000 | 0,09805 € | 588,30 € |
| 10.000 | 0,09390 € | 939,00 € |
| 14.000 | 0,09126 € | 1.277,64 € |
| 20.000 | 0,08855 € | 1.771,00 € |
| 50.000 | 0,08208 € | 4.104,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

