
CRM1206-JW-105ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-JW-105ELFTR-ND - Tape & Reel (TR) 118-CRM1206-JW-105ELFCT-ND - Cut Tape (CT) 118-CRM1206-JW-105ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-JW-105ELF |
Description | RES SMD 1M OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-JW-105ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03370 € | 3,37 € |
| 250 | 0,02772 € | 6,93 € |
| 500 | 0,02422 € | 12,11 € |
| 1.000 | 0,02146 € | 21,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01708 € | 85,40 € |
| 10.000 | 0,01581 € | 158,10 € |
| 15.000 | 0,01519 € | 227,85 € |
| 25.000 | 0,01451 € | 362,75 € |
| 35.000 | 0,01413 € | 494,55 € |
| 50.000 | 0,01377 € | 688,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

