
CRM1206-FX-1R50ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-1R50ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-1R50ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-1R50ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-1R50ELF |
Description | RES SMD 1.5 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-1R50ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,11960 € | 2,99 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09110 € | 9,11 € |
| 250 | 0,07844 € | 19,61 € |
| 500 | 0,07112 € | 35,56 € |
| 1.000 | 0,06533 € | 65,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05604 € | 280,20 € |
| 10.000 | 0,05333 € | 533,30 € |
| 15.000 | 0,05201 € | 780,15 € |
| 25.000 | 0,05058 € | 1.264,50 € |
| 35.000 | 0,04976 € | 1.741,60 € |
| 50.000 | 0,04899 € | 2.449,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

