Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

CRL2512-JW-R820ELF | |
|---|---|
DigiKey Part Number | 118-CRL2512-JW-R820ELFTR-ND - Tape & Reel (TR) 118-CRL2512-JW-R820ELFCT-ND - Cut Tape (CT) 118-CRL2512-JW-R820ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2512-JW-R820ELF |
Description | RES 0.82 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-JW-R820ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,26120 € | 6,53 € |
| 50 | 0,23380 € | 11,69 € |
| 100 | 0,21180 € | 21,18 € |
| 250 | 0,18960 € | 47,40 € |
| 500 | 0,17678 € | 88,39 € |
| 1.000 | 0,16658 € | 166,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15200 € | 608,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |






