
3386W-1-102RLF | |
|---|---|
DigiKey Part Number | 118-3386W-1-102RLFTR-ND - Tape & Reel (TR) 118-3386W-1-102RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3386W-1-102RLF |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386W-1-102RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,30000 € | 13,00 € |
| 25 | 1,20880 € | 30,22 € |
| 50 | 1,14300 € | 57,15 € |
| 100 | 1,08070 € | 108,07 € |
| 250 | 1,00316 € | 250,79 € |
| 500 | 0,94794 € | 473,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89557 € | 895,57 € |
| 2.000 | 0,84599 € | 1.691,98 € |
| 3.000 | 0,81822 € | 2.454,66 € |
| 5.000 | 0,78449 € | 3.922,45 € |
| 7.000 | 0,76302 € | 5.341,14 € |
| 10.000 | 0,74089 € | 7.408,90 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,82520 € |

