620 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL0603-FW-R620ELF

DigiKey Part Number
CRL0603-FW-R620ELFTR-ND - Tape & Reel (TR)
CRL0603-FW-R620ELFCT-ND - Cut Tape (CT)
CRL0603-FW-R620ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL0603-FW-R620ELF
Description
RES 0.62 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
620 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL0603-FW-R620ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.366
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10500 €1,05 €
250,08440 €2,11 €
500,07220 €3,61 €
1000,06270 €6,27 €
2500,05100 €12,75 €
5000,04164 €20,82 €
1.0000,03217 €32,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02676 €133,80 €
10.0000,02651 €265,10 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23400 €