
CRT0603-FY-3300ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603-FY-3300ELFTR-ND - Tape & Reel (TR) 118-CRT0603-FY-3300ELFCT-ND - Cut Tape (CT) 118-CRT0603-FY-3300ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-FY-3300ELF |
Description | RES SMD 330 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-FY-3300ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,05680 € | 1,42 € |
| 50 | 0,04800 € | 2,40 € |
| 100 | 0,04110 € | 4,11 € |
| 250 | 0,02908 € | 7,27 € |
| 500 | 0,02368 € | 11,84 € |
| 1.000 | 0,01993 € | 19,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01582 € | 79,10 € |
| 10.000 | 0,01565 € | 156,50 € |
| 15.000 | 0,01557 € | 233,55 € |
| 25.000 | 0,01547 € | 386,75 € |
| 35.000 | 0,01541 € | 539,35 € |
| 50.000 | 0,01535 € | 767,50 € |
| 60.000 | 0,01532 € | 919,20 € |
| 120.000 | 0,01522 € | 1.826,40 € |
| 125.000 | 0,01522 € | 1.902,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

