
CRF2512-FZ-R006ELF | |
|---|---|
DigiKey Part Number | CRF2512-FZ-R006ELFTR-ND - Tape & Reel (TR) CRF2512-FZ-R006ELFCT-ND - Cut Tape (CT) CRF2512-FZ-R006ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-FZ-R006ELF |
Description | RES 0.006 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-FZ-R006ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,37760 € | 9,44 € |
| 50 | 0,33680 € | 16,84 € |
| 100 | 0,30190 € | 30,19 € |
| 250 | 0,26372 € | 65,93 € |
| 500 | 0,23980 € | 119,90 € |
| 1.000 | 0,21947 € | 219,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18751 € | 750,04 € |
| 8.000 | 0,17504 € | 1.400,32 € |
| 12.000 | 0,16863 € | 2.023,56 € |
| 20.000 | 0,16139 € | 3.227,80 € |
| 28.000 | 0,15707 € | 4.397,96 € |
| 40.000 | 0,15286 € | 6.114,40 € |
| 48.000 | 0,15257 € | 7.323,36 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

