300 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-301ELF

DigiKey Part Number
118-CR2512-JW-301ELFTR-ND - Tape & Reel (TR)
118-CR2512-JW-301ELFCT-ND - Cut Tape (CT)
118-CR2512-JW-301ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-JW-301ELF
Description
RES SMD 300 OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-301ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.030" (0.75mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2512300RJNEGVishay Dale3.073541-300XCT-ND0,23000 €Similar
ERJ-1TYJ301UPanasonic Industry61.843PT300XCT-ND0,47000 €Similar
RMCF2512JT300RStackpole Electronics Inc43.759RMCF2512JT300RCT-ND0,19000 €Similar
In-Stock: 3.336
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10500 €1,05 €
250,08400 €2,10 €
500,07200 €3,60 €
1000,06250 €6,25 €
2500,05284 €13,21 €
5000,04728 €23,64 €
1.0000,04289 €42,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03663 €146,52 €
8.0000,03443 €275,44 €
12.0000,03336 €400,32 €
20.0000,03220 €644,00 €
28.0000,03153 €882,84 €
40.0000,03090 €1.236,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23400 €