


CR1206AFX-10R0ELF | |
|---|---|
DigiKey Part Number | 118-CR1206AFX-10R0ELFTR-ND - Tape & Reel (TR) 118-CR1206AFX-10R0ELFCT-ND - Cut Tape (CT) 118-CR1206AFX-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206AFX-10R0ELF |
Description | RES 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206AFX-10R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02750 € | 2,75 € |
| 250 | 0,02228 € | 5,57 € |
| 500 | 0,01932 € | 9,66 € |
| 1.000 | 0,01696 € | 16,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01323 € | 66,15 € |
| 10.000 | 0,01215 € | 121,50 € |
| 15.000 | 0,01163 € | 174,45 € |
| 25.000 | 0,01106 € | 276,50 € |
| 35.000 | 0,01073 € | 375,55 € |
| 50.000 | 0,01042 € | 521,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

