
CR1206-JW-433ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-JW-433ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-433ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-433ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-433ELF |
Description | RES SMD 43K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-433ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02010 € | 2,01 € |
| 250 | 0,01600 € | 4,00 € |
| 500 | 0,01372 € | 6,86 € |
| 1.000 | 0,01189 € | 11,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00901 € | 45,05 € |
| 10.000 | 0,00817 € | 81,70 € |
| 15.000 | 0,00777 € | 116,55 € |
| 25.000 | 0,00733 € | 183,25 € |
| 35.000 | 0,00708 € | 247,80 € |
| 50.000 | 0,00684 € | 342,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

