Contactor 4PST-NO (4 Form A) 25 A 24VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS425-40UL-24V-AC/DC

DigiKey Part Number
5132-VS425-40UL-24V-AC/DC-ND
Manufacturer
Manufacturer Product Number
VS425-40UL-24V-AC/DC
Description
DIN CONT 4X25A NO 24V AC/DC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 25 A 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELKO EP North America
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VAC/DC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
25 A
Switching Voltage
440VAC - Nom
Features
-
Termination Style
Screw Terminal
Operating Temperature
-5°C ~ 55°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
2.6VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,89000 €26,89 €
1023,94700 €239,47 €
3022,65700 €679,71 €
6021,87850 €1.312,71 €
12021,12617 €2.535,14 €
27020,27837 €5.475,16 €
Manufacturers Standard Package
Unit Price without VAT:26,89000 €
Unit Price with VAT:31,46130 €