
CR1206-FX-4990ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-4990ELFTR-ND - Tape & Reel (TR) CR1206-FX-4990ELFCT-ND - Cut Tape (CT) CR1206-FX-4990ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-4990ELF |
Description | RES SMD 499 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-4990ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03360 € | 0,84 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02330 € | 2,33 € |
| 250 | 0,01872 € | 4,68 € |
| 500 | 0,01614 € | 8,07 € |
| 1.000 | 0,01409 € | 14,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01084 € | 54,20 € |
| 10.000 | 0,00990 € | 99,00 € |
| 15.000 | 0,00944 € | 141,60 € |
| 25.000 | 0,00894 € | 223,50 € |
| 35.000 | 0,00865 € | 302,75 € |
| 50.000 | 0,00839 € | 419,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

