


CR0805AFX-1003ELF | |
|---|---|
DigiKey Part Number | 118-CR0805AFX-1003ELFTR-ND - Tape & Reel (TR) 118-CR0805AFX-1003ELFCT-ND - Cut Tape (CT) 118-CR0805AFX-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805AFX-1003ELF |
Description | RES 100K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805AFX-1003ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,01780 € | 1,78 € |
| 250 | 0,01412 € | 3,53 € |
| 500 | 0,01204 € | 6,02 € |
| 1.000 | 0,01038 € | 10,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00777 € | 38,85 € |
| 10.000 | 0,00702 € | 70,20 € |
| 15.000 | 0,00665 € | 99,75 € |
| 25.000 | 0,00625 € | 156,25 € |
| 35.000 | 0,00603 € | 211,05 € |
| 50.000 | 0,00581 € | 290,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

