
CR0805-JW-134ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-134ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-134ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-134ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-134ELF |
Description | RES SMD 130K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-134ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,01700 € | 0,85 € |
| 100 | 0,01400 € | 1,40 € |
| 250 | 0,01100 € | 2,75 € |
| 500 | 0,00926 € | 4,63 € |
| 1.000 | 0,00792 € | 7,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00578 € | 28,90 € |
| 10.000 | 0,00517 € | 51,70 € |
| 15.000 | 0,00487 € | 73,05 € |
| 25.000 | 0,00455 € | 113,75 € |
| 35.000 | 0,00436 € | 152,60 € |
| 50.000 | 0,00419 € | 209,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

