CR0805-JW-102GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 69.518
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 169.355
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 232.225
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 83.696
Unit Price: 0,16000 €
Datasheet

Similar


Vishay Dale
In Stock: 22.618
Unit Price: 0,37000 €
Datasheet

Similar


Vishay Dale
In Stock: 8.410
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 15.638
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01366 €
Datasheet

Similar


Panasonic Industry
In Stock: 134.517
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 537.508
Unit Price: 0,12000 €
Datasheet

Similar


Panasonic Industry
In Stock: 13.003
Unit Price: 0,40000 €
Datasheet

Similar


Panasonic Industry
In Stock: 18.876
Unit Price: 0,34000 €
Datasheet

Similar


Vishay Dale
In Stock: 4.471
Unit Price: 0,12000 €
Datasheet

Similar


Vishay Dale
In Stock: 4.848
Unit Price: 0,12000 €
Datasheet
1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-JW-102GLF

DigiKey Part Number
CR0805-JW-102GLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-JW-102GLF
Description
RES SMD 1K OHM 5% 1/8W 0805
Customer Reference
Detailed Description
1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-JW-102GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types