Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR0805-J/-9R1ELF | |
|---|---|
DigiKey Part Number | CR0805-J/-9R1ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805-J/-9R1ELF |
Description | RES SMD 9.1 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-J/-9R1ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,00397 € | 99,25 € |
| Unit Price without VAT: | 0,00397 € |
|---|---|
| Unit Price with VAT: | 0,00464 € |



