1.5 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-J/-1R5ELF

DigiKey Part Number
118-CR0805-J/-1R5ELFTR-ND - Tape & Reel (TR)
118-CR0805-J/-1R5ELFCT-ND - Cut Tape (CT)
118-CR0805-J/-1R5ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-J/-1R5ELF
Description
RES SMD 1.5 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-J/-1R5ELF Models
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
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 24.333
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
250,02080 €0,52 €
500,01700 €0,85 €
1000,01400 €1,40 €
2500,01100 €2,75 €
5000,00926 €4,63 €
1.0000,00792 €7,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00578 €28,90 €
10.0000,00517 €51,70 €
15.0000,00487 €73,05 €
25.0000,00455 €113,75 €
35.0000,00436 €152,60 €
50.0000,00419 €209,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €