CR0805-FX-1002EPF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 213.122
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 49.320
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 74.277
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6.990
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 10.607
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6.950
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 975.200
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 47.563
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 79.656
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


NIC Components Corp
In Stock: 50.803
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 36.954
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 90.860
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 173.427
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 26.098
Unit Price: 0,13000 €
Datasheet
New at DigiKey
Image for CR0805-FX-1002EPF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-1002EPF

DigiKey Part Number
118-CR0805-FX-1002EPFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-FX-1002EPF
Description
CR0805-FX-1002EPF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,00591 €147,75 €
Unit Price without VAT:0,00591 €
Unit Price with VAT:0,00691 €