
CR0603-JW-432ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-432ELFTR-ND - Tape & Reel (TR) CR0603-JW-432ELFCT-ND - Cut Tape (CT) CR0603-JW-432ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-432ELF |
Description | RES SMD 4.3K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-432ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01560 € | 0,39 € |
| 50 | 0,01260 € | 0,63 € |
| 100 | 0,01020 € | 1,02 € |
| 250 | 0,00780 € | 1,95 € |
| 500 | 0,00650 € | 3,25 € |
| 1.000 | 0,00548 € | 5,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00387 € | 19,35 € |
| 10.000 | 0,00341 € | 34,10 € |
| 15.000 | 0,00319 € | 47,85 € |
| 25.000 | 0,00295 € | 73,75 € |
| 35.000 | 0,00281 € | 98,35 € |
| 50.000 | 0,00268 € | 134,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

