
CR0603-FX-2371ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-2371ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-2371ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-2371ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-2371ELF |
Description | RES SMD 2.37K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-2371ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01720 € | 0,43 € |
| 50 | 0,01380 € | 0,69 € |
| 100 | 0,01120 € | 1,12 € |
| 250 | 0,00864 € | 2,16 € |
| 500 | 0,00722 € | 3,61 € |
| 1.000 | 0,00613 € | 6,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00438 € | 21,90 € |
| 10.000 | 0,00387 € | 38,70 € |
| 15.000 | 0,00363 € | 54,45 € |
| 25.000 | 0,00336 € | 84,00 € |
| 35.000 | 0,00321 € | 112,35 € |
| 50.000 | 0,00307 € | 153,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

