10 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 6A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH1608-100Y

DigiKey Part Number
118-MH1608-100YTR-ND - Tape & Reel (TR)
118-MH1608-100YCT-ND - Cut Tape (CT)
118-MH1608-100YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MH1608-100Y
Description
FERRITE BEAD 10 OHM 0603 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 6A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
MH1608-100Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
10 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.131
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06400 €0,64 €
250,05520 €1,38 €
500,04940 €2,47 €
1000,04430 €4,43 €
2500,03816 €9,54 €
5000,03392 €16,96 €
1.0000,03001 €30,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02300 €92,00 €
8.0000,01985 €158,80 €
12.0000,01829 €219,48 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €