
CR0402-FX-30R1GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-30R1GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-30R1GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-30R1GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-30R1GLF |
Description | RES SMD 30.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-30R1GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01300 € | 0,13 € |
| 25 | 0,00920 € | 0,23 € |
| 50 | 0,00720 € | 0,36 € |
| 100 | 0,00580 € | 0,58 € |
| 250 | 0,00432 € | 1,08 € |
| 500 | 0,00350 € | 1,75 € |
| 1.000 | 0,00288 € | 2,88 € |
| 5.000 | 0,00192 € | 9,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00165 € | 16,50 € |
| 20.000 | 0,00143 € | 28,60 € |
| 30.000 | 0,00133 € | 39,90 € |
| 50.000 | 0,00122 € | 61,00 € |
| 70.000 | 0,00115 € | 80,50 € |
| 100.000 | 0,00109 € | 109,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

