CR0402-FX-2493GPF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 37.804
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 70.155
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Thin Film Technology Corp.
In Stock: 9.900
Unit Price: 0,09000 €
Datasheet
249 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-2493GPF

DigiKey Part Number
118-CR0402-FX-2493GPFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0402-FX-2493GPF
Description
RES 0402 249K 1% 63MW TC100 LOW
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
249 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00258 €51,60 €
Unit Price without VAT:0,00258 €
Unit Price with VAT:0,00302 €