


CR0201AFW-1001GLF | |
|---|---|
DigiKey Part Number | 118-CR0201AFW-1001GLFTR-ND - Tape & Reel (TR) 118-CR0201AFW-1001GLFCT-ND - Cut Tape (CT) 118-CR0201AFW-1001GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201AFW-1001GLF |
Description | RES 1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201AFW-1001GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01260 € | 1,26 € |
| 250 | 0,00976 € | 2,44 € |
| 500 | 0,00822 € | 4,11 € |
| 1.000 | 0,00699 € | 6,99 € |
| 5.000 | 0,00505 € | 25,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00450 € | 45,00 € |
| 20.000 | 0,00405 € | 81,00 € |
| 30.000 | 0,00384 € | 115,20 € |
| 50.000 | 0,00360 € | 180,00 € |
| 70.000 | 0,00347 € | 242,90 € |
| 100.000 | 0,00335 € | 335,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

