
CR0201-JW-390GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-JW-390GLFTR-ND - Tape & Reel (TR) 118-CR0201-JW-390GLFCT-ND - Cut Tape (CT) 118-CR0201-JW-390GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-JW-390GLF |
Description | RES SMD 39 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-JW-390GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01480 € | 0,37 € |
| 50 | 0,01200 € | 0,60 € |
| 100 | 0,00970 € | 0,97 € |
| 250 | 0,00744 € | 1,86 € |
| 500 | 0,00620 € | 3,10 € |
| 1.000 | 0,00522 € | 5,22 € |
| 5.000 | 0,00367 € | 18,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00323 € | 32,30 € |
| 20.000 | 0,00288 € | 57,60 € |
| 30.000 | 0,00271 € | 81,30 € |
| 50.000 | 0,00252 € | 126,00 € |
| 70.000 | 0,00242 € | 169,40 € |
| 100.000 | 0,00232 € | 232,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

