CR0201-JW-202GLF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 31.836
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 9.492
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 13.543
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00614 €
Datasheet

Similar


YAGEO
In Stock: 8.950
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01215 €
Datasheet

Similar


Panasonic Industry
In Stock: 58.407
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 116.395
Unit Price: 0,09000 €
Datasheet
2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-JW-202GLF

DigiKey Part Number
CR0201-JW-202GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0201-JW-202GLF
Description
RES SMD 2K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-JW-202GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00304 €30,40 €
Manufacturers Standard Package
Unit Price without VAT:0,00304 €
Unit Price with VAT:0,00356 €