
CR0201-FW-5100GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-FW-5100GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-5100GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-5100GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-5100GLF |
Description | RES SMD 510 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-5100GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01070 € | 1,07 € |
| 250 | 0,00824 € | 2,06 € |
| 500 | 0,00686 € | 3,43 € |
| 1.000 | 0,00579 € | 5,79 € |
| 5.000 | 0,00412 € | 20,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00364 € | 36,40 € |
| 20.000 | 0,00325 € | 65,00 € |
| 30.000 | 0,00307 € | 92,10 € |
| 50.000 | 0,00287 € | 143,50 € |
| 70.000 | 0,00275 € | 192,50 € |
| 100.000 | 0,00264 € | 264,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

