
CR01005-FW-2201GLF | |
|---|---|
DigiKey Part Number | 118-CR01005-FW-2201GLFTR-ND - Tape & Reel (TR) 118-CR01005-FW-2201GLFCT-ND - Cut Tape (CT) 118-CR01005-FW-2201GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR01005-FW-2201GLF |
Description | RES 2.2K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR01005-FW-2201GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00851 € | 85,10 € |
| 20.000 | 0,00782 € | 156,40 € |
| 30.000 | 0,00749 € | 224,70 € |
| 50.000 | 0,00713 € | 356,50 € |
| 70.000 | 0,00693 € | 485,10 € |
| 100.000 | 0,00673 € | 673,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02800 € | 1,40 € |
| 100 | 0,01950 € | 1,95 € |
| 250 | 0,01564 € | 3,91 € |
| 500 | 0,01446 € | 7,23 € |
| 1.000 | 0,01351 € | 13,51 € |
| 5.000 | 0,01030 € | 51,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02070 € | 2,07 € |
| 250 | 0,01656 € | 4,14 € |
| 500 | 0,01418 € | 7,09 € |
| 1.000 | 0,01232 € | 12,32 € |
| 5.000 | 0,00936 € | 46,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

