100 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP2512AFX-1003ELF

DigiKey Part Number
118-CMP2512AFX-1003ELFTR-ND - Tape & Reel (TR)
118-CMP2512AFX-1003ELFCT-ND - Cut Tape (CT)
118-CMP2512AFX-1003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP2512AFX-1003ELF
Description
RESHIGHPOWERA 2512 100K 1% 1.5W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CMP2512AFX-1003ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,25100 €2,51 €
250,20960 €5,24 €
500,18560 €9,28 €
1000,16640 €16,64 €
2500,14720 €36,80 €
5000,13608 €68,04 €
1.0000,12723 €127,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11461 €458,44 €
8.0000,11016 €881,28 €
12.0000,10798 €1.295,76 €
20.0000,10563 €2.112,60 €
28.0000,10428 €2.919,84 €
40.0000,10301 €4.120,40 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,51480 €