
CMP2512AFX-1003ELF | |
|---|---|
DigiKey Part Number | 118-CMP2512AFX-1003ELFTR-ND - Tape & Reel (TR) 118-CMP2512AFX-1003ELFCT-ND - Cut Tape (CT) 118-CMP2512AFX-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP2512AFX-1003ELF |
Description | RESHIGHPOWERA 2512 100K 1% 1.5W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP2512AFX-1003ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,20960 € | 5,24 € |
| 50 | 0,18560 € | 9,28 € |
| 100 | 0,16640 € | 16,64 € |
| 250 | 0,14720 € | 36,80 € |
| 500 | 0,13608 € | 68,04 € |
| 1.000 | 0,12723 € | 127,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11461 € | 458,44 € |
| 8.000 | 0,11016 € | 881,28 € |
| 12.000 | 0,10798 € | 1.295,76 € |
| 20.000 | 0,10563 € | 2.112,60 € |
| 28.000 | 0,10428 € | 2.919,84 € |
| 40.000 | 0,10301 € | 4.120,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

