
CMP0805-FX-27R0ELF | |
|---|---|
DigiKey Part Number | 118-CMP0805-FX-27R0ELFTR-ND - Tape & Reel (TR) 118-CMP0805-FX-27R0ELFCT-ND - Cut Tape (CT) 118-CMP0805-FX-27R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP0805-FX-27R0ELF |
Description | RESHIGHPOWER 0805 27R 1% 1/2W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP0805-FX-27R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,04690 € | 4,69 € |
| 250 | 0,03912 € | 9,78 € |
| 500 | 0,03462 € | 17,31 € |
| 1.000 | 0,03106 € | 31,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02538 € | 126,90 € |
| 10.000 | 0,02373 € | 237,30 € |
| 15.000 | 0,02293 € | 343,95 € |
| 25.000 | 0,02205 € | 551,25 € |
| 35.000 | 0,02156 € | 754,60 € |
| 50.000 | 0,02108 € | 1.054,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

