CMH322522-150KL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 9.950
Unit Price: 0,22000 €
Datasheet

Similar


Würth Elektronik
In Stock: 1.752
Unit Price: 0,43000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,69154 €
Datasheet

Similar


Vishay Dale
In Stock: 2.675
Unit Price: 0,62000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,71344 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,71344 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,58880 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,40418 €
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 130 mA 2.8Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMH322522-150KL

DigiKey Part Number
CMH322522-150KLTR-ND - Tape & Reel (TR)
CMH322522-150KLCT-ND - Cut Tape (CT)
CMH322522-150KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMH322522-150KL
Description
FIXED IND 15UH 130MA 2.8 OHM SMD
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 130 mA 2.8Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMH322522-150KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
2.8Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes