


CMF-RL25U-0 | |
|---|---|
DigiKey Part Number | CMF-RL25U-0-ND |
Manufacturer | |
Manufacturer Product Number | CMF-RL25U-0 |
Description | PTC RESET FUSE 220V 60MA RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 220V (600V Int) 60 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CMF-RL25U-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 220V (600V Int) | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 900 mA | |
Time to Trip | 250 ms | |
Resistance - 25°C (Typ) | 25 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.205" L x 0.138" W (5.20mm x 3.50mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58000 € | 2,90 € |
| 10 | 0,53500 € | 5,35 € |
| 50 | 0,44380 € | 22,19 € |
| 100 | 0,40960 € | 40,96 € |
| 250 | 0,36820 € | 92,05 € |
| 700 | 0,32647 € | 228,53 € |
| 1.400 | 0,30094 € | 421,32 € |
| 5.600 | 0,25531 € | 1.429,74 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

