
CM453232-100JL | |
|---|---|
DigiKey Part Number | CM453232-100JLTR-ND - Tape & Reel (TR) CM453232-100JLCT-ND - Cut Tape (CT) CM453232-100JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-100JL |
Description | FIXED IND 10UH 250MA 1.6 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 250 mA 1.6Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-100JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21500 € | 2,15 € |
| 100 | 0,17700 € | 17,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15438 € | 77,19 € |
| 1.000 | 0,14555 € | 145,55 € |
| 1.500 | 0,14063 € | 210,95 € |
| 2.500 | 0,13466 € | 336,65 € |
| 3.500 | 0,13088 € | 458,08 € |
| 5.000 | 0,12698 € | 634,90 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

