47 µH Unshielded Drum Core, Wirewound Inductor 75 mA 7Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM322522-470KL

DigiKey Part Number
CM322522-470KLTR-ND - Tape & Reel (TR)
CM322522-470KLCT-ND - Cut Tape (CT)
CM322522-470KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM322522-470KL
Description
FIXED IND 47UH 75MA 7 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 75 mA 7Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM322522-470KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
7Ohm Max
Mfr
Q @ Freq
30 @ 2.52MHz
Series
Frequency - Self Resonant
15MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.087" (2.20mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,17800 €1,78 €
1000,14680 €14,68 €
1.0000,12068 €120,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11379 €227,58 €
4.0000,10729 €429,16 €
6.0000,10367 €622,02 €
10.0000,09928 €992,80 €
14.0000,09649 €1.350,86 €
20.0000,09363 €1.872,60 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €