
CM322522-1R0JL | |
|---|---|
DigiKey Part Number | 118-CM322522-1R0JLTR-ND - Tape & Reel (TR) 118-CM322522-1R0JLCT-ND - Cut Tape (CT) 118-CM322522-1R0JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-1R0JL |
Description | FIXED IND 1UH 230MA 690 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 230 mA 690mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-1R0JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 690mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 115MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,14860 € | 14,86 € |
| 1.000 | 0,12220 € | 122,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11522 € | 230,44 € |
| 4.000 | 0,10864 € | 434,56 € |
| 6.000 | 0,10497 € | 629,82 € |
| 10.000 | 0,10053 € | 1.005,30 € |
| 14.000 | 0,09771 € | 1.367,94 € |
| 20.000 | 0,09481 € | 1.896,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

