
CM322522-100KL | |
|---|---|
DigiKey Part Number | CM322522-100KLTR-ND - Tape & Reel (TR) CM322522-100KLCT-ND - Cut Tape (CT) CM322522-100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-100KL |
Description | FIXED IND 10UH 140MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 140 mA 2.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.1Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 36MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,14860 € | 14,86 € |
| 1.000 | 0,12220 € | 122,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11522 € | 230,44 € |
| 4.000 | 0,10864 € | 434,56 € |
| 6.000 | 0,10497 € | 629,82 € |
| 10.000 | 0,10053 € | 1.005,30 € |
| 14.000 | 0,09771 € | 1.367,94 € |
| 20.000 | 0,09481 € | 1.896,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |


