
CHV2010-FX-3304EST | |
|---|---|
DigiKey Part Number | 118-CHV2010-FX-3304ESTTR-ND - Tape & Reel (TR) 118-CHV2010-FX-3304ESTCT-ND - Cut Tape (CT) 118-CHV2010-FX-3304ESTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2010-FX-3304EST |
Description | RESHV ST 2010 3M3 1% 0.5W TCR100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,22040 € | 5,51 € |
| 50 | 0,19560 € | 9,78 € |
| 100 | 0,17580 € | 17,58 € |
| 250 | 0,15580 € | 38,95 € |
| 500 | 0,14426 € | 72,13 € |
| 1.000 | 0,13508 € | 135,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12198 € | 487,92 € |
| 8.000 | 0,11736 € | 938,88 € |
| 12.000 | 0,11511 € | 1.381,32 € |
| 20.000 | 0,11266 € | 2.253,20 € |
| 28.000 | 0,11126 € | 3.115,28 € |
| 40.000 | 0,10994 € | 4.397,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

