
CHP0805AFX-1000ELF | |
|---|---|
DigiKey Part Number | 118-CHP0805AFX-1000ELFTR-ND - Tape & Reel (TR) 118-CHP0805AFX-1000ELFCT-ND - Cut Tape (CT) 118-CHP0805AFX-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP0805AFX-1000ELF |
Description | RESHIGHPOWERA 0805 100R 1% 1/2W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP0805AFX-1000ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,15800 € | 3,95 € |
| 50 | 0,13840 € | 6,92 € |
| 100 | 0,12280 € | 12,28 € |
| 250 | 0,10720 € | 26,80 € |
| 500 | 0,09818 € | 49,09 € |
| 1.000 | 0,09102 € | 91,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07953 € | 397,65 € |
| 10.000 | 0,07619 € | 761,90 € |
| 15.000 | 0,07455 € | 1.118,25 € |
| 25.000 | 0,07278 € | 1.819,50 € |
| 35.000 | 0,07177 € | 2.511,95 € |
| 50.000 | 0,07081 € | 3.540,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

