
CHP0603QFX-1001ELF | |
|---|---|
DigiKey Part Number | 118-CHP0603QFX-1001ELFTR-ND - Tape & Reel (TR) 118-CHP0603QFX-1001ELFCT-ND - Cut Tape (CT) 118-CHP0603QFX-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP0603QFX-1001ELF |
Description | RES CHIP 0603 1K 1% 1/3W TC100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP0603QFX-1001ELF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,11680 € | 2,92 € |
| 50 | 0,10120 € | 5,06 € |
| 100 | 0,08890 € | 8,89 € |
| 250 | 0,07644 € | 19,11 € |
| 500 | 0,06930 € | 34,65 € |
| 1.000 | 0,06362 € | 63,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05453 € | 272,65 € |
| 10.000 | 0,05188 € | 518,80 € |
| 15.000 | 0,05059 € | 758,85 € |
| 25.000 | 0,04919 € | 1.229,75 € |
| 35.000 | 0,04839 € | 1.693,65 € |
| 50.000 | 0,04763 € | 2.381,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

