
CDSOD323-T12S | |
|---|---|
DigiKey Part Number | 118-CDSOD323-T12STR-ND - Tape & Reel (TR) 118-CDSOD323-T12SCT-ND - Cut Tape (CT) 118-CDSOD323-T12SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T12S |
Description | TVS DIODE 12VWM 25.9VC SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25.9V (Typ) Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T12S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 21A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54500 € | 5,45 € |
| 100 | 0,35660 € | 35,66 € |
| 500 | 0,27524 € | 137,62 € |
| 1.000 | 0,24923 € | 249,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20123 € | 603,69 € |
| 6.000 | 0,19181 € | 1.150,86 € |
| 9.000 | 0,18496 € | 1.664,64 € |
| 15.000 | 0,18126 € | 2.718,90 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |








