24V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDNBS16-T05

DigiKey Part Number
118-CDNBS16-T05TR-ND - Tape & Reel (TR)
118-CDNBS16-T05CT-ND - Cut Tape (CT)
118-CDNBS16-T05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDNBS16-T05
Description
TVS DIODE 5VWM 24VC 16SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CDNBS16-T05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
42A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.932
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,25000 €4,25 €
102,81200 €28,12 €
1001,99250 €199,25 €
5001,71174 €855,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,40945 €3.523,63 €
5.0001,39848 €6.992,40 €
Manufacturers Standard Package
Unit Price without VAT:4,25000 €
Unit Price with VAT:4,97250 €