CD214C-T6.0CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 11.471
Unit Price: 0,53000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 12.026
Unit Price: 0,43000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,83326 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: 0,61000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.600
Unit Price: 0,50000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.105
Unit Price: 0,83000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,06050 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29426 €
Image for CD214C-T6.0CALF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T6.0CALF

DigiKey Part Number
CD214C-T6.0CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T6.0CALF
Description
TVS DIODE 6VWM 10.3VC SMC
Customer Reference
Detailed Description
10.3V Clamp 145.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T6.0CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
145.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes